


DCM2322E50T1360T60 | |
|---|---|
DigiKey Part Number | 1102-DCM2322E50T1360T60-ND |
Manufacturer | |
Manufacturer Product Number | DCM2322E50T1360T60 |
Description | EVAL BOARD DCM2322X50T1360Y6Z |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DCM2322x50T1360y6z VI Chip® DCM® 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 60W | |
Voltage - Output | 12V | |
Current - Output | 5A | |
Voltage - Input | 9V ~ 50V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM2322x50T1360y6z | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,486.66000 | $6,486.66 |
| 10 | $5,152.52500 | $51,525.25 |


