BCMxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BCMxseries
Why are Power Designs are moving to 48 V
Vicor VI Chip BCM Modules | Digi-Key Daily

BCM48BF120M300A00

DigiKey Part Number
BCM48BF120M300A00-ND
Manufacturer
Manufacturer Product Number
BCM48BF120M300A00
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 25A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$1,708.09160$42,702.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.