V-I Chip, BCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V-I Chip, BCM Series
Vicor VI Chip BCM Modules | Digi-Key Daily

BCD352F125T300A00

DigiKey Part Number
1102-1183-ND
Manufacturer
Manufacturer Product Number
BCD352F125T300A00
Description
EVAL BOARD FOR BCM352F125T300A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
BCM352F125T300A VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
300W
Voltage - Output
12.57V
Current - Output
26A
Voltage - Input
330V ~ 365V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
BCM352F125T300A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,478.39000$1,478.39
Manufacturers Standard Package