
30076 | |
---|---|
DigiKey Part Number | 1102-5810-ND |
Manufacturer | |
Manufacturer Product Number | 30076 |
Description | VARISTOR 270V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.01000 | $20.01 |
10 | $15.84800 | $158.48 |
25 | $14.45920 | $361.48 |
50 | $14.19440 | $709.72 |