
VL-HDW-410B | |
---|---|
DigiKey Part Number | 1241-1320-ND |
Manufacturer | |
Manufacturer Product Number | VL-HDW-410B |
Description | KIT HEAT PLATE FOR COMM-33 ONLY |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hardware Kit | |
Specifications | 84mm x 55mm x 6mm | |
Base Product Number |