
VL-CBR-ANT03 | |
---|---|
DigiKey Part Number | 1241-1385-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-ANT03 |
Description | U.FL-RP-SMA FEMALE BULKHEAD 12" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Active Antenna with SMA Connector - Supports GPS and GLONASS Signals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Active Antenna with SMA Connector - Supports GPS and GLONASS Signals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $759.72000 | $759.72 |