
ISOBLOCK V-1C (1500V 10V 0.1%) | |
---|---|
DigiKey Part Number | 1780-ISOBLOCKV-1C(1500V10V0.1%)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-1C (1500V 10V 0.1%) |
Description | VOLTAGE SEN W/GALVANIC ISOLATION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±1500V Input ±10V Output 12 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±1500V | |
Output | ±10V | |
Isolation | 1500V (Working) | |
Response Time | 3µs | |
Accuracy | ±0.1% | |
Voltage - Supply | 12 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,668.26000 | $4,668.26 |