
K36C/C | |
|---|---|
DigiKey Part Number | K36C/C-ND |
Manufacturer | |
Manufacturer Product Number | K36C/C |
Description | PIN INBOARD .025" HOLE 100/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inboard Pins - Tin | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.38000 | $122.38 |

