
HFP3U-84 | |
|---|---|
DigiKey Part Number | HFP3U-84-ND |
Manufacturer | |
Manufacturer Product Number | HFP3U-84 |
Description | DOOR 17X5.250X0.100" NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Door, Front or Rear 17.000" L x 5.250" W x 0.100" H (431.80mm x 133.35mm x 2.54mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 17.000" L x 5.250" W x 0.100" H (431.80mm x 133.35mm x 2.54mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.10000 | $598.10 |
| 5 | $511.24400 | $2,556.22 |
| 10 | $477.85200 | $4,778.52 |
| 25 | $453.51160 | $11,337.79 |

