
CCA18S/90 | |
---|---|
DigiKey Part Number | CCA18S/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA18S/90 |
Description | CARD RACK ALUM 15.75X19 SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 7.750" ~ 9.750" H x 13.500" L (196.85mm ~ 247.65mm x 342.90mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,142.65000 | $2,142.65 |