
92100139-01 | |
|---|---|
DigiKey Part Number | 92100139-01-ND |
Manufacturer | |
Manufacturer Product Number | 92100139-01 |
Description | AC/DC CNVT 5V 3.3V 12V -12V 300W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Current - Output 2 | 40 A | |
Current - Output 3 | 10 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.33" L x 5.61" W x 1.83" H (211.6mm x 142.5mm x 46.5mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,130.22000 | $12,130.22 |

