
8002 | |
|---|---|
DigiKey Part Number | V1045-ND |
Manufacturer | |
Manufacturer Product Number | 8002 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.59000 | $240.59 |
| 5 | $210.32600 | $1,051.63 |
| 10 | $199.54100 | $1,995.41 |
| 25 | $187.00280 | $4,675.07 |
| 50 | $178.65800 | $8,932.90 |
| 100 | $171.18160 | $17,118.16 |
| 250 | $162.47000 | $40,617.50 |
| 500 | $156.66230 | $78,331.15 |




