
79900004 | |
|---|---|
DigiKey Part Number | 79900004-ND |
Manufacturer | |
Manufacturer Product Number | 79900004 |
Description | CONN 96POS WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 96 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | Header | |
Features | - | |
Color | White | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |

