Image for 5291308-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5291308-07

DigiKey Part Number
5291308-07-ND
Manufacturer
Manufacturer Product Number
5291308-07
Description
PANEL 15.567X1.588X0.100" NAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 15.567" L x 1.588" W x 0.100" H (395.40mm x 40.34mm x 2.54mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
15.567" L x 1.588" W x 0.100" H (395.40mm x 40.34mm x 2.54mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$265.23000$265.23
Manufacturers Standard Package