
5261312-07 | |
|---|---|
DigiKey Part Number | 5261312-07-ND |
Manufacturer | |
Manufacturer Product Number | 5261312-07 |
Description | PANEL 10.317X2.388X0.100" NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 10.317" L x 2.388" W x 0.100" H (262.05mm x 60.66mm x 2.54mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 10.317" L x 2.388" W x 0.100" H (262.05mm x 60.66mm x 2.54mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.62000 | $200.62 |

