Plugboard, Card Edge Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3719-1

DigiKey Part Number
V1027-ND
Manufacturer
Manufacturer Product Number
3719-1
Description
PLUGBOARD CARD EDGE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
72 @ 0.1" (2.54mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$289.71000$289.71
5$253.84400$1,269.22
10$241.05100$2,410.51
25$226.17000$5,654.25
50$216.26560$10,813.28
100$207.39150$20,739.15
250$197.04768$49,261.92
Manufacturers Standard Package