EPTTE3100-C-01000-B-5-A (810158)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPTTE3100-M10X1-01000-B-4-A (810101-B)

DigiKey Part Number
5555-EPTTE3100-M10X1-01000-B-4-A(810101-B)-ND
Manufacturer
Manufacturer Product Number
EPTTE3100-M10X1-01000-B-4-A (810101-B)
Description
COMBINED PRESSURE - TEMPERATURE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - M10 x 1.0 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
10V ~ 30V
Port Size
Male - M10 x 1.0
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
580PSI (4000.00kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,022.81000$3,022.81
5$2,843.72600$14,218.63
10$2,776.93300$27,769.33
25$2,696.95880$67,423.97
Manufacturers Standard Package