
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Programmable | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $698.12000 | $698.12 |
| 5 | $647.36000 | $3,236.80 |
| 10 | $628.44900 | $6,284.49 |
| 25 | $605.82720 | $15,145.68 |
| 50 | $590.33440 | $29,516.72 |
| 100 | $576.11410 | $57,611.41 |


