


T60405R6123X220 | |
---|---|
DigiKey Part Number | 2258-T60405R6123X220-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X220 |
Description | CMC 470UH 20.5A 2LN 500 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 500 Ohms @ 100 kHz 20.5A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 kHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 20.5A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height (Max) | 0.937" (23.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.31000 | $49.31 |
10 | $40.51800 | $405.18 |
25 | $37.48520 | $937.13 |
50 | $35.34660 | $1,767.33 |
100 | $33.32970 | $3,332.97 |
250 | $30.84364 | $7,710.91 |
500 | $29.08974 | $14,544.87 |
1,000 | $28.19542 | $28,195.42 |