
T60405-R6123-X220 | |
---|---|
DigiKey Part Number | 5009-T60405-R6123-X220-ND |
Manufacturer | |
Manufacturer Product Number | T60405-R6123-X220 |
Description | CMC 470UH 35MA 2LN 500 OHM TH |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 500 Ohms @ 100 kHz 35mA DCR |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 kHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 35mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height (Max) | 0.937" (23.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.63000 | $53.63 |
10 | $52.55200 | $525.52 |
20 | $51.48150 | $1,029.63 |