T60404N4644X053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4644X053

DigiKey Part Number
2258-T60404N4644X053-ND
Manufacturer
Manufacturer Product Number
T60404N4644X053
Description
CURRENT SENSOR, 500A, PRI OPEN,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
-
Sensor Type
-
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
14.75V ~ 15.25V
Response Time
3µs
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 70°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$628.72000$628.72
9$567.58111$5,108.23
18$551.51000$9,927.18
27$542.73185$14,653.76
54$528.70778$28,550.22
108$515.83787$55,710.49
Manufacturers Standard Package