
T60404N4644X052 | |
---|---|
DigiKey Part Number | 2258-T60404N4644X052-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4644X052 |
Description | CURRENT SENSOR, 500A, PRI OPEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 14.75V ~ 15.25V | |
Response Time | - | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $614.35000 | $614.35 |
9 | $554.44333 | $4,989.99 |
18 | $538.69167 | $9,696.45 |
27 | $530.09296 | $14,312.51 |
54 | $516.34870 | $27,882.83 |
108 | $503.73343 | $54,403.21 |