
T60004L2040W624 | |
|---|---|
DigiKey Part Number | 2258-T60004L2040W624-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2040W624 |
Description | W624 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 1.665" (42.30mm) Diameter 0.701" (17.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.665" (42.30mm) | |
Inductance Factor (Al) | 10.3 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 113.0 | |
Effective Area (Ae) mm² | 440.0 | |
Finish | Epoxy | |
Height | 0.701" (17.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $39.13931 | $195,696.55 |



