



USB-COMPLUS | |
|---|---|
DigiKey Part Number | 2671-USB-COMPLUS-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USB-COMPLUS |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator, Surge Protection | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.15000 | $323.15 |

