
33D780-5 | |
---|---|
DigiKey Part Number | 33D780-5-ND |
Manufacturer | |
Manufacturer Product Number | 33D780-5 |
Description | LASER DIODE 780NM 5MW MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 780nm 5mW 1.9V ~ 2.5V 50mA Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | 1.9V ~ 2.5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 5mW | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.43000 | $178.43 |
10 | $142.01700 | $1,420.17 |
100 | $120.90370 | $12,090.37 |
500 | $111.75006 | $55,875.03 |