New at DigiKey
12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UIDDC3160-120116SA

DigiKey Part Number
6032-UIDDC3160-120116SA-ND
Manufacturer
Manufacturer Product Number
UIDDC3160-120116SA
Description
AC/DC DESKTOP ADAPTER 12V 160W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UNIFIVE GLOBAL LIMITED
Series
Packaging
Bag
Part Status
Active
Region Utilized
China
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
11.67A
Power (Watts)
160 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial), A/V
Efficiency
89%
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Features
-
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Standard Number
62368-1
Weight
1.808 lb (820 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$630.84000$630.84
5$580.07600$2,900.38
10$559.49800$5,594.98
25$533.41760$13,335.44
50$514.49820$25,724.91
100$496.24970$49,624.97
Manufacturers Standard Package