H2UE6P1K2R0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Unictron Technologies Corporation
In Stock: 0
Unit Price: $23.63000
H2UE6P1K2R0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2UE6P1K2R0100

DigiKey Part Number
2047-H2UE6P1K2R0100TR-ND - Tape & Reel (TR)
2047-H2UE6P1K2R0100CT-ND - Cut Tape (CT)
2047-H2UE6P1K2R0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2UE6P1K2R0100
Description
GSM 3G CHIP 824-960 1710-2170 MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, GSM Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Chip
Number of Bands
2
VSWR
3
Return Loss
-
Gain
1.7dBi, 2.9dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
3G, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.26000$46.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.98372$14,491.86
2,000$23.22190$46,443.80