
H2UE6P1K2G0100 | |
---|---|
DigiKey Part Number | 2047-H2UE6P1K2G0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2UE6P1K2G0100 |
Description | UNICTRON CC40D7 - GSM & 3G, CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, GSM Chip Solder Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.7dBi, 2.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | 2G, 3G, GSM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
2 | $21.36000 | $42.72 |
3 | $20.27667 | $60.83 |
5 | $19.03200 | $95.16 |
7 | $18.31000 | $128.17 |
10 | $17.62500 | $176.25 |
25 | $16.13160 | $403.29 |
50 | $15.23240 | $761.62 |
100 | $14.49240 | $1,449.24 |