IRLML5203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRLML5203

DigiKey Part Number
4518-UMWIRLML5203TR-ND - Tape & Reel (TR)
4518-UMWIRLML5203CT-ND - Cut Tape (CT)
4518-UMWIRLML5203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRLML5203
Description
30V 3A 300MW 85MR@10V,4.1A 3V@25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 300mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.46000$14.60
25$1.29560$32.39
100$1.10960$110.96
250$1.02144$255.36
500$0.96808$484.04
1,000$0.92436$924.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87021$2,610.63
6,000$0.84373$5,062.38
9,000$0.83046$7,474.14
15,000$0.81577$12,236.55
21,000$0.80717$16,950.57
30,000$0.79892$23,967.60
75,000$0.78113$58,584.75
Manufacturers Standard Package