
UMWIRF9317TR | |
---|---|
DigiKey Part Number | 4518-UMWIRF9317TR-ND - Tape & Reel (TR) 4518-UMWIRF9317TRCT-ND - Cut Tape (CT) 4518-UMWIRF9317TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF9317TR |
Description | MOSFET P-CH 30V 16A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 50µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.87700 | $48.77 |
100 | $3.17520 | $317.52 |
500 | $2.44228 | $1,221.14 |
1,000 | $2.20597 | $2,205.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90580 | $5,717.40 |
6,000 | $1.75461 | $10,527.66 |
9,000 | $1.67759 | $15,098.31 |
15,000 | $1.59106 | $23,865.90 |
21,000 | $1.53982 | $32,336.22 |
30,000 | $1.53956 | $46,186.80 |