L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843B

DigiKey Part Number
4518-UC2843BTR-ND - Tape & Reel (TR)
4518-UC2843BCT-ND - Cut Tape (CT)
4518-UC2843BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843B
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 500kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Duty Cycle
97%
Frequency - Switching
500kHz
Fault Protection
Current Limiting, UVLO
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.82300$28.23
25$2.51920$62.98
100$2.18890$218.89
250$2.03080$507.70
500$1.93568$967.84
1,000$1.85736$1,857.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.77464$4,436.60
5,000$1.72476$8,623.80
7,500$1.69979$12,748.42
12,500$1.67211$20,901.38
17,500$1.65594$28,978.95
25,000$1.64038$41,009.50
Manufacturers Standard Package