
TSV914IDT | |
|---|---|
DigiKey Part Number | 4518-TSV914IDTTR-ND - Tape & Reel (TR) 4518-TSV914IDTCT-ND - Cut Tape (CT) 4518-TSV914IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 780µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.56800 | $65.68 |
| 25 | $5.93920 | $148.48 |
| 100 | $5.24350 | $524.35 |
| 250 | $4.91208 | $1,228.02 |
| 500 | $4.71202 | $2,356.01 |
| 1,000 | $4.54738 | $4,547.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.37364 | $10,934.10 |
| 5,000 | $4.26892 | $21,344.60 |
| 7,500 | $4.21647 | $31,623.53 |
| 12,500 | $4.15837 | $51,979.62 |
| 17,500 | $4.12439 | $72,176.82 |


