
TSV911ILT | |
---|---|
DigiKey Part Number | 4518-TSV911ILTTR-ND - Tape & Reel (TR) 4518-TSV911ILTCT-ND - Cut Tape (CT) 4518-TSV911ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 780µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.01500 | $40.15 |
25 | $3.60640 | $90.16 |
100 | $3.15470 | $315.47 |
250 | $2.93888 | $734.72 |
500 | $2.80866 | $1,404.33 |
1,000 | $2.70167 | $2,701.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.56939 | $7,708.17 |
6,000 | $2.50464 | $15,027.84 |
9,000 | $2.47223 | $22,250.07 |
15,000 | $2.43630 | $36,544.50 |
21,000 | $2.41531 | $50,721.51 |
30,000 | $2.39513 | $71,853.90 |