
TS5A63157DCKR | |
---|---|
DigiKey Part Number | 4518-TS5A63157DCKRTR-ND - Tape & Reel (TR) 4518-TS5A63157DCKRCT-ND - Cut Tape (CT) 4518-TS5A63157DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A63157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 7Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | -, 3.5ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.3pF | |
Current - Leakage (IS(off)) (Max) | 100nA (Max) | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.43200 | $14.32 |
25 | $1.26760 | $31.69 |
100 | $1.08500 | $108.50 |
250 | $0.99836 | $249.59 |
500 | $0.94618 | $473.09 |
1,000 | $0.90313 | $903.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84995 | $2,549.85 |
6,000 | $0.82393 | $4,943.58 |
9,000 | $0.81090 | $7,298.10 |
15,000 | $0.79647 | $11,947.05 |
21,000 | $0.78803 | $16,548.63 |
30,000 | $0.77991 | $23,397.30 |
75,000 | $0.76244 | $57,183.00 |