
NC7SB3157P6X | |
|---|---|
DigiKey Part Number | 4518-NC7SB3157P6XTR-ND - Tape & Reel (TR) 4518-NC7SB3157P6XCT-ND - Cut Tape (CT) 4518-NC7SB3157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SB3157P6X |
Description | IC SWITCH SPDT X 1 15OHM SC88 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 7Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) -, 3.5ns |
Manufacturer UMW | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA (Max) |
Multiplexer/Demultiplexer Circuit 1:2 | Crosstalk -54dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 7Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SC-70-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3157DCKR | UMW | 6,000 | 4518-TS5A3157DCKRCT-ND | $1.89000 | Parametric Equivalent |
| TS5A63157DCKR | UMW | 1,200 | 4518-TS5A63157DCKRCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96770 | $96.77 |
| 250 | $0.88856 | $222.14 |
| 500 | $0.84106 | $420.53 |
| 1,000 | $0.80184 | $801.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75353 | $2,260.59 |
| 6,000 | $0.72986 | $4,379.16 |
| 9,000 | $0.71800 | $6,462.00 |
| 15,000 | $0.70487 | $10,573.05 |
| 21,000 | $0.69719 | $14,640.99 |
| 30,000 | $0.68982 | $20,694.60 |










