BTA24-600BRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA12-600CWRG

DigiKey Part Number
4518-BTA12-600CWRG-ND
Manufacturer
Manufacturer Product Number
BTA12-600CWRG
Description
TRIAC ALTERNISTOR 600V 12A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.25000$11.25
10$7.11100$71.11
100$4.71070$471.07
500$3.67968$1,839.84
1,000$3.34779$3,347.79
2,000$3.06854$6,137.08
5,000$2.76638$13,831.90
10,000$2.57972$25,797.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.