
MPM24-300NI | |
|---|---|
DigiKey Part Number | 633-MPM24-300NI-ND |
Manufacturer | |
Manufacturer Product Number | MPM24-300NI |
Description | DC DC CONVERTER -50 TO -300V 15W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -50 ~ -300V 5mA 4V - 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |

