


0.6V24-P1 | |
|---|---|
DigiKey Part Number | 633-0.6V24-P1-ND |
Manufacturer | |
Manufacturer Product Number | 0.6V24-P1 |
Description | DC DC CONVERTER 600V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 1.67mA 22V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module | |
Size / Dimension | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,249.66000 | $2,249.66 |
| 6 | $2,156.34333 | $12,938.06 |
| 12 | $2,121.23083 | $25,454.77 |
| 27 | $2,080.81370 | $56,181.97 |




