SARA-N310-00X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-N310-00X

DigiKey Part Number
672-SARA-N310-00XTR-ND - Tape & Reel (TR)
672-SARA-N310-00XCT-ND - Cut Tape (CT)
672-SARA-N310-00XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-N310-00X
Description
RF TXRX MOD BT CELLSMD
Customer Reference
Detailed Description
Bluetooth, Cellular Bluetooth v4.2 + EDR, CDMA, Class 3, GSM, HSUPA, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
Bluetooth, Cellular
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz
Data Rate
57.6kBaud
Power - Output
23dBm
Sensitivity
-140dBm
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.6V ~ 4.2V
Current - Receiving
23mA
Current - Transmitting
45mA ~ 275mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.