
NEO-M8U-05B | |
---|---|
DigiKey Part Number | 672-NEO-M8U-05BCT-ND - Cut Tape (CT) 672-NEO-M8U-05BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8U-05B |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Customer Reference | |
Detailed Description | NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |