MAX-8Q-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 0
Unit Price: $220.28000
Datasheet

MFR Recommended


u-blox
In Stock: 4,403
Unit Price: $171.33000
Datasheet

MFR Recommended


u-blox
In Stock: 4,529
Unit Price: $171.33000
Datasheet
MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-8Q-0

DigiKey Part Number
672-MAX-8Q-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX-8Q-0
Description
RF RX GLONASS/GNSS/GPS 1.575GHZ
Customer Reference
Detailed Description
MAX-8 RF Receiver GLONASS, GNSS, GPS 1.575GHz -166dBm
Datasheet
 Datasheet
EDA/CAD Models
MAX-8Q-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-166dBm
Data Rate (Max)
-
Modulation or Protocol
GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes