
TPS-12-85W | |
|---|---|
DigiKey Part Number | 2303-TPS-12-85W-ND |
Manufacturer | |
Manufacturer Product Number | TPS-12-85W |
Description | 85W 12V SOLAR PANEL - 30.7 X 26. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 85 W 23.7 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 85 W | |
Current @ Pmpp | 4.33 A | |
Voltage @ Pmpp | 19.65 V | |
Current - Short Circuit (Isc) | 4.41 A | |
Type | Polycrystalline | |
Voltage - Open Circuit | 23.7 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cell (36) | |
Size / Dimension | 30.709" L x 26.693" W x 1.378" H (780.00mm x 678.00mm x 35.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $1,010.89550 | $20,217.91 |

