
TP-DC-1256G-VHP | |
|---|---|
DigiKey Part Number | 2303-TP-DC-1256G-VHP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DC-1256G-VHP |
Description | DC/DC CONVERTER 56V 70W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 4 Port Passive Injector 5 Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 10 ~ 60V | |
Number of Ports | 4 | |
Voltage - Output | 56V | |
Current - Output | 1.25 A | |
Power (Watts) - Per Port | 70W | |
Compliance | IEEE802.3at | |
Data Rate | 5 Gbps | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 85% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.50" L x 3.40" W x 1.57" H (139.7mm x 86.4mm x 39.9mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,088.02280 | $104,401.14 |

