TA-1.544MBD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $30.99724
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $5.80926
Datasheet
TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-1.544MBD-T

DigiKey Part Number
887-2056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA-1.544MBD-T
Description
MEMS OSC XO 1.5440MHZ CMOS SMD
Customer Reference
Detailed Description
1.544 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TA-1.544MBD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
1.544 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes