BF-62.500MBE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $37.08679
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $80.57584
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.53327
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $21.53327
Datasheet
BF7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF-62.500MBE-T

DigiKey Part Number
887-1531-2-ND - Tape & Reel (TR)
887-1531-1-ND - Cut Tape (CT)
887-1531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF-62.500MBE-T
Description
XTAL OSC XO 62.5000MHZ LVDS SMD
Customer Reference
Detailed Description
62.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
62.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes