
AX-16.9344MCGH-T | |
|---|---|
DigiKey Part Number | AX-16.9344MCGH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX-16.9344MCGH-T |
Description | CRYSTAL 16.9344MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 16.9344 MHz ±100ppm Crystal 15pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.9344 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x4.5) | |
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |

