
AU-30.000MBE-T | |
---|---|
DigiKey Part Number | 887-AU-30.000MBE-TTR-ND - Tape & Reel (TR) 887-AU-30.000MBE-TCT-ND - Cut Tape (CT) 887-AU-30.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-30.000MBE-T |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $16.12600 | $161.26 |
25 | $15.25280 | $381.32 |
50 | $14.62060 | $731.03 |
100 | $14.01620 | $1,401.62 |
250 | $13.25520 | $3,313.80 |
500 | $12.70734 | $6,353.67 |
1,000 | $12.56283 | $12,562.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.39596 | $34,187.88 |
6,000 | $10.92654 | $65,559.24 |