AM-12.000MAHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ecliptek
In Stock: 2,985
Unit Price: $5.59000
Datasheet

Parametric Equivalent


ILSI
In Stock: 12,463
Unit Price: $6.00000
Datasheet
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-12.000MAHE-T

DigiKey Part Number
AM-12.000MAHE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM-12.000MAHE-T
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB2532JA12-12.000M TREcliptek2,9852773-EB2532JA12-12.000MCT-ND$5.59000Parametric Equivalent
IXA16-HF5F12-12.000 MHZILSI12,4632780-IXA16-HF5F12-12.000MHZCT-ND$6.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.14468$12,434.04
Manufacturers Standard Package