
EB2532JA12-12.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532JA12-12.000MTR-ND - Tape & Reel (TR) 2773-EB2532JA12-12.000MCT-ND - Cut Tape (CT) 2773-EB2532JA12-12.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532JA12-12.000M TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.61400 | $115.35 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.23980 | $423.98 |
| 250 | $4.00980 | $1,002.45 |
| 500 | $3.84388 | $1,921.94 |
| 1,000 | $3.68488 | $3,684.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44634 | $10,339.02 |
| 6,000 | $3.30392 | $19,823.52 |
| 9,000 | $3.22342 | $29,010.78 |
| 15,000 | $3.12484 | $46,872.60 |
| 21,000 | $3.06156 | $64,292.76 |

