32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT7-32.768KDZY-T

DigiKey Part Number
887-2627-2-ND - Tape & Reel (TR)
887-2627-1-ND - Cut Tape (CT)
887-2627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT7-32.768KDZY-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
9HT7-32.768KDZY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$3.32100$33.21
25$3.13920$78.48
50$3.00880$150.44
100$2.88480$288.48
250$2.72788$681.97
500$2.61512$1,307.56
1,000$2.50686$2,506.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.34451$7,033.53
6,000$2.24757$13,485.42
9,000$2.19276$19,734.84
15,000$2.12563$31,884.45
21,000$2.08257$43,733.97
30,000$2.03788$61,136.40
36,000$2.01543$72,555.48
Manufacturers Standard Package